![]() |
SiC Rectifiers |
STMicroelectronics and Digi-Key introduce the quick Silicon Carbide structured Schottky DiodesSTMicroelectronics' silicon carbide structured Schottky diodes' switching enables designers to reach a higher level of efficiency and power density. ST has also expanded its range of products to include lower and higher current devices in addition to DPAK & D2PAK surface mount packages. These diodes are used in industrial, telecom, computer, and automotive applications. |
| Features | Applications |
|
|
| * indicates that product is available in Tape & Reel, Cut Tape, and Digi-Reel® packaging |
| Digi-Key P/N | Vendor P/N | Voltage - DC Reverse (Vr) (Max) | Voltage - Forward (Vf) (Max) @ If | Current - Average Rectified (Io) | Current - Reverse Leakage @ Vr |
| 497-10103-2-ND* | STPSC406B-TR | 600V | 1.9V @ 4A | 4A | 50µA @ 600V |
| 497-10082-5-ND | STPSC406D | 600V | 1.9V @ 4A | 4A | 50µA @ 600V |
| 497-10121-2-ND* | STPSC606G-TR | 600V | 1.7V @ 6A | 6A | 75µA @ 600V |
| 497-6822-5-ND | STPSC806D | 600V | 1.7V @ 8A | 8A | 100µA @ 600V |
| 497-6821-5-ND | STPSC1006D | 600V | 1.75V @ 10A | 10A | 300µA @ 600V |

Quick Links: