Copal Electronics Supplier Page

CFPB Series LED Pushbutton Switches


Copal's pushbutton switches offer a wide range of LED and button options


CFPB Series LED Pushbutton SwitchesCopal Electronics' CFPB series illuminated pushbutton switches feature a soft tactile feel without the distinct sound of a click, which makes this switch ideal for broadcast equipment, music amplifiers, and medical applications.

The LED illuminated styles are available in four different button sizes with green, red, or yellow LEDs that provide an even and vivid illumination of the button surface. Non-illuminated styles are available with square buttons in red, white, or green button colors.

Specifications

Contact resistance: 200Ω Max.
Stroke: 1.5mm
Electrical life (At Max. rating): 500,000 operations;
(11 & 12mm)
300,000 operations;
(6 & 9mm)
Contact rating: 5VDC at 5mA or 20VDC at 1mA
Operation range: -10°C to +60°C
Operating force: 1.7N ± 0.5N (11 & 12mm)
1.3N ± 0.4N (6 & 9mm)

Buy Now

Digi-Key P/N Manufacturer P/N Description Type Button Color  
563-1223-ND CFPB-1CC-1R2W SWITCH PB RED 12MM SQR Standard Red Datasheet
563-1224-ND CFPB-1CC-1W2W SWITCH PB WHITE 12MM SQR Standard White Datasheet
563-1225-ND CFPB-1CC-1G2W SWITCH PB GREEN 12MM SQR Standard Green Datasheet
563-1226-ND CFPB-1CC-1R1W SWITCH PB RED 11MM SQR Standard Red Datasheet
563-1227-ND CFPB-1CC-1W1W SWITCH PB WHITE 11MM SQR Standard White Datasheet
563-1228-ND CFPB-1CC-1R9W SWITCH PB RED 9MM SQR Standard Red Datasheet
563-1229-ND CFPB-1CC-1W9W SWITCH PB WHITE 9MM SQR Standard White Datasheet
563-1230-ND CFPB-1CC-1G9W SWITCH PB GREEN 9MM SQR Standard Green Datasheet
563-1231-ND CFPB-1CC-1R6W SWITCH PB RED 6MM SQR Standard Red Datasheet
563-1232-ND CFPB-1CC-1W6W SWITCH PB WHITE 6MM SQR Standard White Datasheet
563-1233-ND CFPB-1CC-1G6W SWITCH PB GREEN 6MM SQR Standard Green Datasheet
563-1234-ND CFPB-1CC-2R2W SWITCH PB RED 12MM SQR ILL LED Illuminated Red Datasheet
563-1235-ND CFPB-1CC-2R1W SWITCH PB RED 11MM SQR ILL LED Illuminated Red Datasheet
563-1236-ND CFPB-1CC-2R9W SWITCH PB RED 9MM SQR ILL LED Illuminated Red Datasheet
563-1237-ND CFPB-1CC-2R6W SWITCH PB RED 6MM SQR ILL LED Illuminated Red Datasheet
563-1238-ND CFPB-1CC-4W2W SWITCH PB WHITE 12MM YLW LED Illuminated White (Yellow LED) Datasheet
563-1284-ND CFPB-1CC-1K2W SWITCH PB BLACK 12MM SQR Non-illuminated Black -
563-1285-ND CFPB-1CC-1K1W SWITCH PB BLACK 11MM SQR Non-illuminated Black -
563-1286-ND CFPB-1CC-1K9W SWITCH PB BLACK 9MM SQR Non-illuminated Black -
563-1287-ND CFPB-1CC-1K6W SWITCH PB BLACK 6MM SQR Non-illuminated Black -
View All CFPB Switches