Taoglas Supplier Page

FR4 SMT Antenna


Taoglas' FR4 SMT antenna is ideal for 2.4GHz Bluetooth


The Taoglas FR4 SMT antenna is ideal for 2.4GHz Bluetooth and 802.11a/b/g applications. The antenna has an omni-directional pattern which is required by mobile devices. The antenna is RoHS compliant. This SMD component is easy to integrate onto the main board of the device. It is low profile and compact.

Electrical Specifications
Parameter
Specification
Working Frequency
2400MHz ~ 2500MHz
Dimensions
8.7* x 6.2* x 3.2 mm
Return Loss
-21 dB
Peak Gain
-3.1 dBi
Polarization
Linear
Impedance
50Ω
Operating Temperature
-30 ~ +85°C
* Actual value will depend on environment & ground plane size
FR4 SMT Antenna

Manufacturer P/N Digi-Key P/N Packaging Description
PA.15 931-1079-2-ND Tape & Reel (TR) ANT PIFA FIBREGLASS SMD Datasheet
931-1079-1-ND Cut Tape (CT)
931-1079-6-ND Digi-Reel®