Overview
ST’s VIPerPlus series of high-voltage converters combine the innovative avalanche-rugged SuperMESH(TM) power MOSFET with state-of-the-art PWM circuitry. The result is truly innovative AC-DC conversion that is efficient, simpler, quicker and - with component count halved - less expensive.
In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the VIPerPlus family represents the easiest solution to comply with the Blue Angel and Energy Star eco norms, with extremely low total power consumption from the mains when the system is in standby mode.
Features
- 800V avalanche rugged power MOSFET
- Standby power less than 50mw @ 265VAC
- Double level over current protection with auto restart
- Frequency modulation for low EMI noise
- Adjustable and accurate over-voltage protection
|
- Low standby power consumption
- Current mode control for simple loop compensation
- Selectable frequency range
- Hysteretic thermal shutdown integrated in power section
|
Applications
- Home appliances (washing machines, dishwashers, dryers, ovens, refridgerators)
- Smaller home appliances (coffee makers, food processors, microwave ovens)
- Adapters/chargers (mobile/smart phones, cordless appliances, shavers, toys, digital cameras, MP3/ portable audio)
|
- LED driver (architectural lighting, interior decorating lighting, emergency lights)
- Consumer electronics (LCD TVs, DVD players, home theater)
- Computer (desktop, PC, server)
|