![]() |
|
Phihong's PSM03X series are very small adapters and mobile chargers |
|
| Phihong's PSM03X series is part of a string of very small adapters and mobile chargers. Measuring at just 1.65 by 1.65 by 0.87 inches and weighing 3 ounces, the 2.75 W fixed wall plug adapters are available in three versions for the United States, United Kingdom, and continental Europe. The USB adapter features a constant-current/constant-voltage control that allows for a quick charge on lithium batteries and bears a 5-Star standby rating and IEEE1725 certification as a mobile phone charger. Both European versions are also halogen free meaning that they will not emit toxic smoke in the event of fire. | ![]() |
| Features | ||
|
|
|
| Digi-Key P/N | Manufacturers P/N | Description | |
| 993-1030-ND | PSM03A-050Q | ADPT USB EPS2.0 COMPL CHARGER | ![]() |
| 993-1031-ND | PSM03E-050Q | ADPT USB EUROPE EPS2.0 CHARGER | ![]() |
| 993-1032-ND | PSM03K-050Q | ADPT USB UK EPS2.0 COMP CHARGER | ![]() |

Quick Links: